CamdenBoss CTB92HE/5 5 Way 10A Pluggable Terminal Block Free Plug 3.81mm Pitch

Standard range
Order Code:

21-2705

Brand: CamdenBoss MPN: CTB92HE/5
Qty Unit Price (Ex VAT)
5+ £2.31
25+ £2.10
100+ £1.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
7 in stock, despatched same dayAdditional quantity lead time 7 days

Female rising clamp terminal block from the CamdenBoss CTB92HE Series with horizontal body style, free plug type, 5 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • M2 steel captive screws
  • Guided pin alignment
  • Manufacturer's part CTB92HE/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Horizontal
Mounting PCB
Number of Ways 5
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot