CamdenBoss CTB9309/12 5.08mm Pitch 12 Way Terminal Block

Standard range
Order Code:

20-3779

Brand: CamdenBoss MPN: CTB9309/12
Qty Unit Price (Ex VAT)
1+ £0.590
25+ £0.542
100+ £0.496
250+ £0.463
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
700 in stock, despatched same dayAdditional 1,450 due on 30/07/2025

12-pole screw terminal block from the CamdenBoss range. These green blocks are made from flame retardant polyamide.


  • 12 pole
  • Moulded in UL94-V0 flame-retardant PA66
  • 2-12 pole solid block
  • Up to 24 poles available
  • Pluggable male-female connectors
  • Professional rising clamp terminals
  • Closed headers
  • Polarised mouldings
  • Manufacturer's part CTB9309/12

  • Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


    Current Rating 15A
    Pitch 5.08mm
    Mounting Pluggable
    Number of Ways 12
    Termination Screw
    Type Closed Header

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot