CamdenBoss CTB932VE/8 3.81mm Pitch 8 Way Terminal Block

Standard range
Order Code:

20-3786

Brand: CamdenBoss MPN: CTB932VE/8
Qty Unit Price (Ex VAT)
1+ £0.423
25+ £0.386
100+ £0.353
250+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,000 due on 04/03/2025


8-pole screw terminal block from the CamdenBoss range. These green blocks are made from flame retardant polyamide.


  • 8 pole
  • Moulded in UL94-V0 flame-retardant PA66
  • 2-12 pole solid block
  • Up to 20 poles available
  • Pluggable male-female connectors
  • Professional rising clamp terminals
  • Closed headers
  • Polarised mouldings
  • Manufacturer's part CTB932VE/8

  • Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


    Current Rating 8A
    Pitch 3.81mm
    Mounting Pluggable
    Number of Ways 8
    Termination Screw
    Type Closed Header

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot