CamdenBoss CTB93HE/4 4 Way 10A Terminal Block Side Entry Header 3.81mm Pitch

Standard range
Order Code:

21-2724

Brand: CamdenBoss MPN: CTB93HE/4
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £1.17
25+ £0.776
100+ £0.707
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
25 in stock, despatched same dayAdditional quantity lead time 7 days

Side entry closed ended horizontal male PCB mounting from the CamdenBoss CTB93HE Series with 4 poles, 3.81mm pitch.


  • 10A current rating, 200V voltage rating
  • Solder termination
  • PCB mounting
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 10mm² cable entry
  • UL and CE approved
  • Manufacturer's part CTB93HE/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 3.81mm
Wire Gauge 16AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot