CamdenBoss CTB9400/7 7 Way 12A Pluggable Terminal Block Free Plug 7.5mm Pitch
Image Representative of Range

CamdenBoss CTB9400/7 7 Way 12A Pluggable Terminal Block Free Plug 7.5mm Pitch

Extended range
Order Code:

21-5153

Brand: CamdenBoss MPN: CTB9400/7
Qty Unit Price (Ex VAT)
5+ £2.56
25+ £2.31
100+ £2.17
250+ £2.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Plug-in female connector terminal block from the CamdenBoss CTB9400 Series, free plug type with 7 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 3kV dielectric strength
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9400/7

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 7
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot