CamdenBoss CTB9550/2 2 Way 12A Pluggable Side Entry Header Closed 7.5mm Pitch

Standard range
Order Code:

21-2448

Brand: CamdenBoss MPN: CTB9550/2
Qty Unit Price (Ex VAT)
5+ £0.414
25+ £0.373
100+ £0.331
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stock250 due on 25/06/2025


Pluggable male rising clamp terminal block from the CamdenBoss CTB9550 Series, side entry closed ended header type with 2 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9550/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 2
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot