CamdenBoss CTB9550/4 4 Way 12A Pluggable Side Entry Header Closed 7.5mm Pitch

Standard range
Order Code:

21-2452

Brand: CamdenBoss MPN: CTB9550/4
Qty Unit Price (Ex VAT)
5+ £0.758
25+ £0.697
100+ £0.562
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
51 in stock, despatched same dayAdditional quantity lead time 7 days

Pluggable male rising clamp terminal block from the CamdenBoss CTB9550 Series, side entry closed ended header type with 4 poles, 7.5mm pitch.


  • Horizontal body style
  • 12A current rating, 500V voltage rating
  • Solder termination
  • PCB mounting
  • 2.5mm² wire size
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9550/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot