CamdenBoss CTB9558/4 4Way 12A Pluggable Side Entry Header Closed 7.62mm Pitch
Image Representative of Range

CamdenBoss CTB9558/4 4Way 12A Pluggable Side Entry Header Closed 7.62mm Pitch

Standard range
Order Code:

21-5229

Brand: CamdenBoss MPN: CTB9558/4
Qty Unit Price (Ex VAT)
100+ £0.515
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
171 available to back orderBack-order availability date - 29/12/2024

Pluggable 7.62mm pitch rising clamp side entry closed ended header from the CamdenBoss CTB9558 Series, with 4 poles.

The range includes horizontal male PCB mountings in both closed ended and open ended styles.

Each style is available from Rapid with any combination from 2 to 12 poles.


  • 12A current rating
  • Polarised mouldings
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 0.2-2.5mm² (30-12AWG)
  • Anti solder wicking
  • Captive screws
  • Manufacturer's part CTB9558/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 7.62mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot