CamdenBoss CTBA1301/3A 3 Way 10A Pluggable Terminal Block 5mm Pitch
Image Representative of Range

CamdenBoss CTBA1301/3A 3 Way 10A Pluggable Terminal Block 5mm Pitch

Standard range
Order Code:

21-2642

Brand: CamdenBoss MPN: CTBA1301/3A
Qty Unit Price (Ex VAT)
5+ £0.450
100+ £0.257
500+ £0.236
1000+ £0.225
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
777 in stock, despatched same dayAdditional quantity lead time 6 months

Pluggable PCB terminal block, free plug type, with 3 poles, from the CamdenBoss CTB1301 series. This block can be mounted either vertically or horizontally.


  • 5mm pitch
  • Vertical body style
  • 10A current rating
  • 380V voltage rating
  • Screw termination
  • Free hanging mounting
  • Tinned copper flashed brass contact material
  • Glass filled polyester housing material
  • Black colour
  • -33°C to +120°C temperature range
  • Test probe facility
  • 1.5mm² cable entry
  • UL94-V0 flame retardant moulding
  • UL approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 5mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 3
Series CTBA
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot