CamdenBoss CTBA1301/PS24 24 Way Pin Strip for Pluggable Terminal Block 5mm Pitch

Standard range
Order Code:

21-2646

Brand: CamdenBoss MPN: CTBA1301/PS24
Qty Unit Price (Ex VAT)
5+ £0.917
100+ £0.783
500+ £0.711
1000+ £0.639
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
509 in stock, despatched same dayAdditional 1,200 due on 31/03/2025

24-Way pin strip for use with pluggable 5mm pitch screw terminal blocks in the CamdenBoss CTBA1301 Series.


  • 24-pole strip
  • Flame retardant polyester material
  • Anti solder wicking
  • Guided pin alignment
  • Manufacturer's part CTBA1301/PS24

NB: Use a pair of cutters to break strip into required size. Not suitable for breaking by hand.


Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 10A
Pitch 5mm
Wire Gauge 16AWG
Body Style Vertical
Mounting PCB
Number of Ways 24
Series CTBA
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot