Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
250+ | £0.260 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Header pins for use with pluggable 5mm pitch screw terminal blocks in the CamdenBoss CTBA1301 Series.
Note: Use a pair of cutters to break strip into required size. Not suitable for breaking by hand.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Current Rating | 10A |
---|---|
Pitch | 5mm |
Wire Gauge | 16AWG |
Body Style | Vertical |
Mounting | PCB |
Number of Ways | 4 |
Series | CTBA |
Termination | Screw |
To use this facility please Sign In.
Sign In