CamdenBoss CTBDD93HJ/2 2 Way Double Decker Pluggable Side Entry Header 5.08mm
Image Representative of Range

CamdenBoss CTBDD93HJ/2 2 Way Double Decker Pluggable Side Entry Header 5.08mm

Standard range
Order Code:

21-5294

Brand: CamdenBoss MPN: CTBDD93HJ/2
Qty Unit Price (Ex VAT)
5+ £1.13
100+ £1.01
500+ £0.922
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
522 available to back orderBack-order availability date - 29/12/2024

Double decker side entry PCB mounting header from the CamdenBoss CTBDD93HJ Series, 5.08mm pitch, with 4 poles (2 x 2).


  • Space saving
  • 4 (2x2) pole interlocking
  • Open ended modules
  • Horizontal header
  • Professional rising clamp terminals
  • Guided pin alignment
  • Polarised mouldings
  • Manufacturer's part CTBDD93HJ/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge N/A
Body Style Horizontal
Mounting PCB
Number of Ways 3
Series CTBDD
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot