CamdenBoss CTBDDVG/3 6 Way 2-Tier 24A Terminal Block Double Decker

Standard range
Order Code:

21-2222

Brand: CamdenBoss MPN: CTBDDVG/3
  • Quickly find another product in this range by No. of Ways:

    4 6
Qty Unit Price (Ex VAT)
5+ £3.39
25+ £3.06
100+ £2.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
189 in stock, despatched same dayAdditional quantity lead time 7 days

Double decker interlocking terminal block from the CamdenBoss CTBDDVG Series, with 6 poles, 5mm pitch.


  • 24A current rating
  • 380V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • Double interlocking mechanism for increased strength
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • UL, IMQ and CE approved
  • Manufacturer's part CTBDDVG/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 6
Pitch 5mm
Voltage Rating 380V
Wire Gauge 4mm²
Wire Gauge (AWG) 12AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot