Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus CTI016 M1259 Security Proximity Switch

Order Code:  

78-1670

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: CTI016 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.77
10+ £4.29
25+ £3.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 10/08/2024

Sealed cylindrical reed proximity switch unit from Comus designed to be recessed into door or window frames.


  • Sealed magnetic reed switch unit with 4 wire, 2 anti-tamper and matching magnet
  • ABS housing suitable for wooden or aluminium frames
  • 260mm flying leads
  • 12mm sensing range
  • 48V AC switching voltage
  • 0.5A switching current
  • 10VA switching capacity
  • Normally open contacts
  • 200mR contact resistance
  • Sold as a set
Connection Cable
Contact Configuration NO
Material ABS plastic
Operating Temperature -10 to +70°C
Operating Voltage (DC) N/A
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 34x10mm
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review