Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus CTI302M Magnet

Order Code:  

78-0990

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: CTI302M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.49
25+ £5.72
100+ £4.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 11 weeks

CT1302M cylindrical magnet from Comus suitable for 78-0988 brass threaded proximity switch.


Connection Cable
Contact Configuration NO
Material Brass
Operating Temperature -20 to +85°C
Operating Voltage (DC) 48V
Output N/A
Protection Type N/A
Sensor Type Proximity
Size 28x8x0.8mm
Switching Frequency N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review