CamdenBoss CTSN431/12MF 8mm 12-Way Male/Female Terminal Strip 6A
Image Representative of Range

CamdenBoss CTSN431/12MF 8mm 12-Way Male/Female Terminal Strip 6A

Standard range
Order Code:

21-2496

Brand: CamdenBoss MPN: CTSN431/12MF
Qty Unit Price (Ex VAT)
5+ £3.55
10+ £3.01
50+ £2.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
310 in stock, despatched same dayAdditional 200 due on 04/02/2025

Pluggable industrial quality 12-way male/female terminal strip from CamdenBoss moulded in white PA6 with a flammability rating of UL94V-2.


  • 8mm pitch
  • 6A current rating
  • 450V voltage rating
  • Screw termination
  • Wire size 2.5mm²
  • Can be cut to size
  • IMQ and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal strip
Current Rating 6A
Mounting Push-in
Number of Ways 12
Pitch 8mm
Series CTSN
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


12-Way Male/Female Terminal Strip 6A

Reviewed by: James Bentley - Saturday, February 16, 2019
These connectors are great for connecting anything that you need to disconnect for access at a later date. I am using them on my model railway to connect the track, turnouts & position switches to the control panels.

Camdenboss CTSN43

Reviewed by: Barry Lock - Wednesday, August 19, 2015
What can you say, more than adequately do the job required and safely disconnect in a flash.


Trustpilot