CamdenBoss CTSN433/12MF 10mm 12 Way Male/Female Terminal Strip 10A

Standard range
Order Code:

21-2497

Brand: CamdenBoss MPN: CTSN433/12MF
Qty Unit Price (Ex VAT)
5+ £3.83
10+ £3.76
50+ £3.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
36 in stock, despatched same dayAdditional 150 due on 07/03/2025

Pluggable industrial quality 12-way male/female terminal strip from CamdenBoss moulded in white PA6 with a flammability rating of UL94V-2.


  • 10mm pitch
  • 10A current rating
  • 450V voltage rating
  • Screw termination
  • Wire size 6mm²
  • Can be cut to size
  • IMQ and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Terminal strip
Current Rating 10A
Mounting Push-in
Number of Ways 12
Pitch 10mm
Series CTSN
Termination Screw

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, March 10, 2016 Question by: Rapid Customer | Product code: 21-2497
Q. 1) Does this product consist of two 12-way terminal strips? A male strip with pins and a female strip to join to? Or must they be purchased separately? 2) Are all 12 poles electrically isolated from each other? I assume there is no form of conductor running the length of the strip internally, joining all contacts?
A. Hi Rob, thank you for your question. Yes these are sold as a male/female 12 way plug and socket set which are isolated and so can be cut to size if required.

Reviews


Be the first to submit a review

Trustpilot