Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £6.48 |
10+ | £6.43 |
50+ | £5.47 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pluggable industrial quality 12-way male/female terminal strip from CamdenBoss moulded in white PA6 with a flammability rating of UL94V-2.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Body Style | Terminal strip |
---|---|
Current Rating | 16A |
Mounting | Push-in |
Number of Ways | 12 |
Pitch | 12mm |
Series | CTSN |
Termination | Screw |
To use this facility please Sign In.
Sign In