Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £137.80 | £130.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Garage or workshop trolley with a huge 80kg capacity per shelf. Upper shelf has liner and lockable top, lower shelf may be installed base down or base up to give either tool and component security or unobstructed access. Fitted with four wheels, two fixed and two locking castors.
Model No | CX104 |
Capacity: | 80kg/Level |
Nett Weight: | 16.73Kg |
Overall Size (W x D x H): | 815 x 410 x 985mm |
Type | Shelf trolley |
---|---|
Capacity | 160kg |
Height | 985mm |
Length | 815mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In