Sealey CX1042D Trolley 2-level Extra Heavy-duty with Lockable Top and 2 Drawers

Standard range
Order Code:

89-5373

Brand: Sealey MPN: CX1042D EAN-13: 5024209929790
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 23/12/2024

Garage or workshop trolley with an 80kg capacity per shelf. Upper shelf has liner and lockable top, lower shelf may be installed base down or base up to give either tool and component security or unobstructed access. Two lockable drawers with ball bearing slides and liners, give additional tool security. Fitted with four wheels, two fixed and two locking castors.

Model NoCX1042D
Capacity:80kg/Level
Drawer Size:680 x 375 x 75mm
Nett Weight:29.86Kg
Overall Size (W x D x H):815 x 410 x 985mm

Type Shelf trolley
Capacity 160kg
Height 985mm
Length 815mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot