Sealey CX105 Trolley 2-level Heavy-duty

Standard range
Order Code:

89-1676

Brand: Sealey MPN: CX105 EAN-13: 5024209118408
  • Quickly find another product in this range by Capacity:

    100kg 150kg
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Ideal for regularly used workshop items such as body repair kits, power tools and bulky equipment too big for a tool chest. Strong build quality and extra large castors also make this an excellent dismantling trolley for smaller vehicle components.

Model NoCX105
Capacity:50kg/Level
Nett Weight:9.31Kg
Overall Size (W x D x H):840 x 405 x 810mm
Shelf Size (W x D):790 x 400mm x H80mm

Type Workshop trolley
Capacity 100kg
Height 810mm
Length 840mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot