Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Voltage:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £152.00 | £82.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DeWalt D26414-GB is a compact, lightweight 2000W 230V Heat Gun designed for use by professionals, but equally at home in the hands of the hobbyist. It is ideal for a range of uses including stripping paint, varnish and other coatings, bending metal and shrink wrapping.
Type | Heat gun |
---|---|
Application | Paint stripping / plastic welding / shrinking |
Flow Rate | 650l/min |
Power Rating | 2000W |
Voltage | 230V |
Weight | 0.85kg |
Working Temperature | +50 to +600°C |
To use this facility please Sign In.
Sign In