DEWALT D26500K-LX Planer in Kit Box 1050 Watt 110 Volt

Extended range
Order Code:

84-3079

Brand: DEWALT MPN: D26500K-LX EAN-13: 5035048129449
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £316.73   £307.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 110V planer in kit box from DeWalt is a high power motor for effortless cutting, even in hard woods. The front handle depth control is clearly marked 0.1mm steps for accurate setting with a positive stop position, while the rubber coated front and main handles eliminate slipping for greater comfort and control.

Other features include left and right chip ejection for convenience, a large planer blade drum rotating at high speed for excellent finish and three chamfering grooves in the front shoe make precision fitting jobs very easy.


  • Voltage: 110V
  • Power input: 1050W
  • Power output: 620W
  • No load speed: 13500/min
  • Maximum depth of cut: 4mm
  • Rebating depth: 25mm
  • Planer width: 82mm
  • Shoe length: 320mm
  • Drum Ø: 64mm
  • Weight: 4kg
  • Length: 320mm
  • Height: 180mm
  • Manufacturer's part D26500K-LX

Includes: TCT reversible blades, parallel fence, rebate depth guide, dust extraction spout, heavy-duty carrying case, deflector and chip collection container.
Type Planer
Cutting Depth 4mm
Input Power 1050W
Rebating Depth 25mm
Speed 13500rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot