Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £227.22 | £210.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT D28730 Metal Cutting Chop Saw has a compact, well-balanced design that is easy-to-use. It can cut steel plate up to 6mm, without coolant. Guiding notches provide improved cut line visibility and there is quick and easy depth adjustment for a wide variety of cuts. It is fitted with a spindle lock button for hassle-free blade change.
A parallel fence is provided to help improve accuracy. A rubber rear grip provides maximum comfort and grip. The chip collection compartment has a window which allows the user to identify when the collection chamber is full without having to open the compartment. Keyless access to the chip collection chamber enables the user to empty the chamber quickly.
Specification:
Input Power: 2,300W
No Load Speed: 4,000/min.
Blade Diameter: 355mm
Max. Depth of Cut: 63mm
Weight: 17.5kg
1 x DEWALT D28730 355mm Metal Cutting Chop Saw 240V Version
Type | Saw |
---|
To use this facility please Sign In.
Sign In