DEWALT D28730L 355mm Metal Cutting Chop Saw 2300W 110V

Standard range
Order Code:

95-3725

Brand: DEWALT MPN: D28730-LX EAN-13: 5054905243531
Qty Was Unit Price (Ex VAT)
1+ £227.22   £210.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The DEWALT D28730 Metal Cutting Chop Saw has a compact, well-balanced design that is easy-to-use. It can cut steel plate up to 6mm, without coolant. Guiding notches provide improved cut line visibility and there is quick and easy depth adjustment for a wide variety of cuts. It is fitted with a spindle lock button for hassle-free blade change.

A parallel fence is provided to help improve accuracy. A rubber rear grip provides maximum comfort and grip. The chip collection compartment has a window which allows the user to identify when the collection chamber is full without having to open the compartment. Keyless access to the chip collection chamber enables the user to empty the chamber quickly.

Specification:

Input Power: 2,300W
No Load Speed: 4,000/min.
Blade Diameter: 355mm
Max. Depth of Cut: 63mm
Weight: 17.5kg

1 x DEWALT D28730L Metal Cutting Chop Saw 110V Version


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot