DMT D2E Diamond Mini Hone - Extra Fine

Standard range
Order Code:

95-4800

Brand: DMT MPN: D2E EAN-13: 0017042007461
Qty Was Unit Price (Ex VAT)
1+ £14.00   £13.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

Diamond paddles with an easy access tongue, and specially designed handle for comfort and ease of use.
The sharpening area measures 63 x 20 x 0.75mm. (2.1/2 x 3/4 x 1/32in).
The overall length length is 178mm (7in).

Type. Mini-Hone
Size. 83 x 25 x 0.5 mm
Grit. Extra Fine.


Type Hone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot