Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright DA03-11GWA 7.62mm Green LED Display 2 Digit

Order Code:  

57-0166

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: DA03-11GWA Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.315

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
148 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Dual digit 7.62mm (0.3in high) seven segment green LED display from Kingbright.


  • Excellent character appearance
  • Easy mounting on PCBs or sockets
  • IC compatible
  • Mechanically rugged
  • Low current operation
  • Grey face, white segment
  • 10-pin package
  • Kingbright DX03-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Green
Common Connection Common anode
Digit / Alpha Height 0.3in
Forward Current 25mA
Forward Voltage 2.2V
Height 15mm
Length 15.5mm
Luminous Intensity 3mcd
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review