Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

IMO DBM2-04W 4 Way Metal Enclosure - IP20 With Knockouts

Order Code:  

61-6229

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: DBM2-04W Copy to clipboard
  • Quickly find another product in this range by Number of Modules:

    2 4
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
215 in Stock, despatched same dayAdditional quantity lead time 5 months

The IMO DBM2-04W enclosure is made of fully enclosed metal construction and includes a drop-down metal cover.

Multiple circular cable entry knockouts are available on the top, bottom and sides of the enclosure.

The enclosure features raised key holes, ensuring secure and easy installation. A raised DIN Rail is included to enhance cable routing within the enclosure.


  • Compliant with BS7671 Amendment 3:2015 and BS EN 61439-3 standards.
  • The enclosure is equipped with captive screws for convenience.
  • It has an IP20 protection rating, providing adequate protection against solid objects.
Number of Modules 4
Type Enclosure Only
Window Type None

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review