Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A ten element bar graph display comprising ten intensity matched yellow LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths. GaAsP/GaP emitting colour material, excellent ON/OFF contrast.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Yellow |
---|---|
Forward Current | 30mA |
Forward Voltage | 2.1V |
Height | 8mm |
Length | 25.4mm |
Luminous Intensity | 5.6mcd |
Number of LEDs | 10 |
Width | 10.16mm |
To use this facility please Sign In.
Sign In