Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingbright DC-20/20SRWA 20 Bar Super Red LED Array

Order Code:  

55-1612

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: DC-20/20SRWA Copy to clipboard
 Report an error

Discontinued

A 20 element bar graph display from Kingbright comprising 20 intensity matched super red LEDs housed in a 40-pin DIL package.


  • Forms neat display which may be end stacked to create bar graphs
  • All LEDs are individually packaged within the display removing light leakage between elements
  • Diffused segments on a grey display surface maximises on/off contrast
  • Kingbright DC-20/20 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Forward Current 30mA
Forward Voltage 1.85V
Height 8mm
Length 50.7mm
Luminous Intensity 31mcd
Number of LEDs 20
Width 10.16mm

Reviews


Be the first to submit a review