Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Common Connection:
Re-reeling orders placed after 16:30 will be processed the next working day.
Dual digit 14.2mm (0.56in high) seven segment display from Kingbright with grey face, white segments and red display.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Common Connection | Common cathode |
Digit / Alpha Height | 0.56in |
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 19.05mm |
Length | 25mm |
Luminous Intensity | 5.6mcd |
Width | 8mm |
To use this facility please Sign In.
Sign In