Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £129.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCC018N XR Triple Source Inflator is a compact and lightweight, high-performance inflator with a durable easy-to-use design. The digital gauge allows you to preset desired 'psi' and pressure display for easy display and ease, whilst the automatic shut-off feature prevents over inflation. Ideal for tackling big tasks thanks to its high/low pressure output. The inflator is capable of inflating at a rate of up to 0.35L/min. @ 6.2 bar or 0.6L/min. @ 2 bar.
Includes: 1 x 12V Car Power Adaptor and 3 x Accessory Bits.
Bare Unit, No Battery or Charger Supplied.
Specification:
Units of measure: bar, kPa, psi
Output: up to 0.35L/min. @ 6.2 bar, 0.6L/min. @ 2 bar
Weight: 2.7kg
Type | Inflator |
---|
To use this facility please Sign In.
Sign In