Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £116.13 | £86.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCE530 XR Cordless Heat Gun can be used for a multitude of applications on site, such as: shrinking electrical tubing, bending PVC pipes, drying materials, loosening nuts and bolts etc. It has a compact design that is easy to use.
The lock-on button allows the heat gun to be kept on, improving user comfort and enabling hands-free use. It also has a lock-off safety switch which prevents the trigger from being activated accidentally during transport or storage.
Supplied as a Bare Unit, no battery or charger supplied.
Includes 1 x Reflector Nozzle and 1 x Surface Nozzle.
Specification:
Airflow: 109-190L/min.
Air Temperature: 290-530°C
Weight: 0.5kg
Type | Heat Gun |
---|
To use this facility please Sign In.
Sign In