Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £243.92 | £204.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCK2110L2 XR Brushless Sub-Compact Twin Pack, contains the following:
1 x 12V DCD701 XR Brushless Sub-Compact Drill Driver has a lightweight design for ultimate portability and ease of use. With an ergonomically designed handle for optimum comfort and control. Compatible with your existing 10.8V batteries and tools.
Chuck: 10mm Keyless
No Load Speed: 0-425/0-1,500/min.
Max. Torque: 57.5Nm, 15 Settings
Capacity: Wood 20mm
Weight: 0.9kg
1 x 12V DCF801 XR Brushless Sub-Compact Impact Driver with 3 electronic speeds for greater control when working on precise applications. Precision Drive mode is ideal for fine screw work, preventing the screw head or material from being damaged. Compatible with your existing 10.8V batteries and tools.
No Load Speed: 0-950/0-1,950/0-2,850/min.
Impact Rate: 0-3,600/bpm
Max. Torque: 163Nm
Bare Unit Weight: 0.8kg
Also supplied with: 2 x 12V 3.0Ah Li-ion Batteries, 1 x 10.8-18V DCB112 XR Multi-Voltage Li-ion Charger and 1 x TSTAK II Kit Box
Type | Twin pack |
---|
To use this facility please Sign In.
Sign In