Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £258.27 | £201.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCK2111L2T XR Brushless Sub-Compact Twin Pack, contains the following:
1 x 12V DCD706 XR Sub-Compact Combi Drill with an efficient brushless motor that gives 15% more runtime than previous generation. It is 38.5mm shorter than previous generation, allowing you to get into even smaller spaces. 15 Position adjustable torque control for consistent screw driving into a variety of materials.
Chuck: 10mm Keyless
No Load Speed: 0-425/0-1,500/min.
Impact Rate: 25,500/bpm
Max. Torque: 57.5Nm, 15 Settings
Capacity: Steel 10mm, Masonry 10mm, Wood 20mm
Weight: 1.2kg
1 x 12V DCF801 XR Brushless Sub-Compact Impact Driver is fitted with an efficient brushless motor that gives 15% more runtime than previous generation. With 3 electronic speeds allowing for greater control when working on precise applications. The Precision Drive mode is ideal for fine screw work, preventing the screw head or material from being damaged.The 'Drop and Load' bit holder allows for efficient one-handed operation.
No Load Speed: 0-950/0-1,950/0-2,850/min.
Impact Rate: 0-3,600/bpm
Max. Torque: 163Nm
Bare Unit Weight: 0.8kg
Also supplied with: 2 x 12V 3.0Ah Li-ion Batteries, 1 x Multi-Voltage XR Charger & 1 x TSTAK Kit Box
Type | Twin pack |
---|
To use this facility please Sign In.
Sign In