DEWALT DCK218D2T XR Twin Pack 12V 2 x 2.0Ah Li-ion

Order Code:

95-3841

Brand: DEWALT MPN: DCK218D2T-GB EAN-13: 5035048693414

Discontinued


The DEWALT DCK218D2T XR Twin Pack, contains the following:

1 x 12V DCD716 Combi Drill is an excellent solution for sub-compact performance and power. Has a high torque output of 30Nm and can drill into masonry. 2-speed transmission ensures easy work of light application. Single clutch collar with 16 adjustable torque control settings.

No Load Speed: 0-1,500/0-4,000/min.
Impact Rate: 22,500/bpm.
Max. Torque: 30Nm.
Torque Settings: 16.
Capacity: Metal: 10mm, Masonry: 8mm, Wood: 20mm.

1 x 12V DCF815 Impact Drill with all metal gearing for efficient power transmission and long life. Aluminium front housing provides greater heat dispersion increasing motor life. Parabolic switch profile allows for greater control over speed. 6.35mm 'drop in' key-less hex driver which allows for quick fitment.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 2,450/min.
Impact Rate: 3,400/min.
Max. Torque: 107Nm.
Capacity: Bolt M12.

Supplied with: 2 x 12V 2.0Ah Li-ion Batteries, 1 x DCB113 XR Charger and 1 x TSTAK™ Toolbox.


Type Twin pack

Reviews


Be the first to submit a review

Trustpilot