DEWALT DCK2500P2B XR Brushless Tool Connect Twin Pack 18V 2 x 5.0Ah Li-ion

Order Code:

95-3842

Brand: DEWALT MPN: DCK2500P2B-GB EAN-13: 5035048681718

Discontinued


The DEWALT DCK2500P2B XR Brushless Tool Connect Twin Pack, contains the following:

1 x 18V DCD797 XR Brushless Combi Drill with Tool Connect which allows you to set up personalised rpm tool modes. This can also help prolong tool and accessory life. It also features customisable LED settings; brightness required and the length of time the light stays on. Three customisable Tool Connect modes allow for the user to switch between different application settings quickly and easily. A fourth 'home' setting guarantees that there is always a familiar base drilling setting available.

Chuck Capacity: 13mm Keyless
No Load Speed: 0-2,000/min.
Impact Rate: 0-9,300/0-34,000/bpm
Max. Torque Hard/Soft: 70/27Nm
Capacity: Wood 40mm, Metal 13mm, Masonry 13mm

1 x 18V DCF888 XR Brushless Impact Driver with Tool Connect which allows you to set up personalised rpm tool modes. This can also help prolong tool and accessory life. It also features customisable LED settings; brightness required and the length of time the light stays on. Three customisable Tool Connect modes allows for the user to switch between different application settings quickly and easily. A fourth 'home' setting guarantees that there is always a familiar base drilling setting available. Precision Drive mode offers additional control in screw driving applications to avoid material and fastener damage.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm
Max. Torque: 205Nm

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x DCB113 XR Li-ion Charger and 1 x TSTAK­™ Toolbox.


Type Twin pack

Reviews


Be the first to submit a review

Trustpilot