DEWALT DCK266P2 XR Brushless Twin Pack 18V 2 x 5.0Ah Li-ion

Standard range
Order Code:

95-3847

Brand: DEWALT MPN: DCK266P2-GB EAN-13: 5035048488645
Qty Was Unit Price (Ex VAT)
1+ £665.87   £292.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCK266P2 XR Brushless Twin Pack, contains the following:

1 x 18V DCD796 XR Brushless Compact Combi Drill has an ultra compact, lightweight design. The two speed all metal transmission provides increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screw driving.

Chuck: 13mm Keyless.
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/3,4000/bpm
Torque: 27/70Nm, 15 Settings.
Capacity: Steel: 13mm, Masonry: 13mm, Wood: 40mm

1 x 18V DCF887 XR Brushless Impact Driver is Equipped with application control, this is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

No Load Speed: 0-850/0-2,100/0-3,000/min.
Impact Rate: 0-1,800/0-2,900/0-3,700/bpm.
Torque: 26/80/203Nm.

1 x 10.8-18V DCB105 Multi-Voltage XR Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-ion DEWALT Slide Pack 10.8V, 14.4V, and 18V batteries.

Also supplied with 2 x 18V 5.0Ah Li-ion Batteries and 1 x TOUGHSYSTEM™ DS150 Toolbox.


Type Twin pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot