Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1070.51 | £593.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCK266P2T Twin Pack, contains the following:
1 x 18V DCD796 XR Brushless Compact Combi Drill has an ultra compact, lightweight design. The two speed all metal transmission provides increased runtime and longer tool life. It offers a 15 position adjustable torque control for consistent screwdriving.
Chuck: 13mm
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/0-34,000/min.
Max Torque: 70Nm
Capacity: Wood 40mm, Steel 13mm, Masonry 13mm
1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.
Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-850/0-2,100/0-3,000/min.
Impact Rate: 0-1,800/0-2,900/0-3,700/bpm
Max Torque: 26/80/203Nm
Weight: 1.56kg
1 x 10.8-18V DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.
Voltage: 10.8/14.4/18V.
Battery Chemistry: Li-ion
Charging Current: 4.0 A
Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries and 1 x TSTAK™ II Toolbox.
Type | Twin pack |
---|
To use this facility please Sign In.
Sign In