DEWALT DCK276P2 Brushless Twin Pack 18V 2 x 5.0Ah Li-ion

Standard range
Order Code:

95-3850

Brand: DEWALT MPN: DCK276P2-GB EAN-13: 5035048644607
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £622.58   £335.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCK276P2 Brushless Twin Pack, contains the following:

1 x 18V DCD996 XR Brushless Combi Drill with a tough 3 speed all metal transmission for increased run time and a longer tool life. Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving. Also has an improved 3 position LED torch with high/medium/low settings.

Chuck: 13mm Keyless.
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm.
Max Torque: 95Nm, 11 Settings.
Capacity: Wood: 55mm, Steel: 15mm, Masonry: 16mm
Weight: 2.1kg.

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-850/0-2,100/0-3,000/min.
Impact Rate: 0-1,800/0-2,900/0-3,700/bpm.
Max Torque: 26/80/203Nm.
Weight: 1.56kg.

1 x 10.8-18V DCB105 Multi-Voltage XR Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-ion DEWALT Slide Pack 10.8, 14.4, and 18V batteries.

Also supplied with 2 x 18V 5.0Ah Li-ion Batteries and 1 x DS150 TOUGHSYSTEM™ Toolbox.


Type Twin pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot