DEWALT DCK278P2 XR Twin Pack 18V 2 x 5.0Ah Li-ion

Standard range
Order Code:

95-3852

Brand: DEWALT MPN: DCK278P2-GB EAN-13: 5035048649190
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1133.00   £609.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 22/01/2025

The DEWALT DCK278P2 XR Twin Pack, contains the following:

1 x 18V DCD996 XR Brushless Combi Drill with a tough 3 speed all metal transmission for increased run time and a longer tool life. Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving. Also has an improved 3 position LED torch with high/medium/low settings.

Chuck: 13mm Keyless.
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm.
Max Torque: 95Nm, 11 Settings.
Capacity: Wood: 55mm, Steel: 15mm, Masonry: 16mm
Weight: 2.1kg.

1 x 18V DCG412 XR Premium Angle Grinder has a powerful fan cooled motor and intelligent variable speed trigger and lock-off switch for enhanced work safety and control. It features the XR Lithium Ion Technology and is part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster.

No Load Speed: 7,000/min.
Disc Diameter: 125mm, M14 Spindle.
Weight: 3.0kg.

1 x 10.8-18V DCB105 Multi-Voltage XR Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-ion DEWALT Slide Pack 10.8, 14.4, and 18V batteries.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries and 1 x DS300 TOUGHSYSTEM™ Toolbox.


Type Twin pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot