Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £469.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCK305P2T XR Brushless Triple Kit, contains the following:
1 x 18V DCH273P2 XR Brushless 3 Mode Hammer, fitted with an electronic clutch for consistently high torque and improved durability. Ideal for drilling anchors and fixing holes into concrete.
Modes: Rotary, SDS Hammer, Chisel Only
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm with 2.1 joules
Capacity: Wood 26mm, Metal 13mm, Masonry 24mm
Weight: 3.1kg
1 x 18V DCF887 XR Brushless Impact Driver, equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.
Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm
Max. Torque: 26/80/205Nm
Weight: 1.56kg
1 x 18V DCG405 XR Brushless Grinder has a powerful fan cooled motor with a mesh cover that provides additional motor protection by preventing dust being sucked through the motor. Its electronic clutch reduces the kick back reaction in the event of a pinch or stall. The 2 position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.
No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle
Weight: 1.75kg
Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x XR Li-ion Charger, 1 x TSTAK I and 1 x TSTAK II.
Type | Triple pack |
---|
To use this facility please Sign In.
Sign In