DEWALT DCK694T3 Brushless 6 Piece Kit 18V 3 x 6.0Ah Li-ion

Order Code:

95-3859

Brand: DEWALT MPN: DCK694T3 EAN-13: 5035048707449

Discontinued


The DEWALT DCK694T3 Brushless 6 Piece Kit, contains the following:

1 x 18V DCD996 XR Brushless Combi Drill with a tough 3 speed all-metal transmission for increased run time and a longer tool life. Electronic Clutch with 11 position adjustable torque control for optimised precision when screwdriving. It also has an improved 3 position LED torch with high/medium/low settings.

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm
Max Torque: 26/80/205Nm
Weight: 1.56kg

1 x 18V DCS391 Premium Circular Saw with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, which delivers up to 5,150 rotations per minute for a fast cutting action. It has a spindle lock for quick and easy blade change.

No Load Speed: 5,150/min.
Max. Cutting Depth: @90° 55mm, @45° 42.1mm
Blade: 165 x 20mm Bore
Weight: 3.8kg

1 x 18V DCG412 XR Premium Angle Grinder has a powerful fan cooled motor and intelligent variable speed trigger and lock-off switch for enhanced work safety and control. It features XR Lithium-ion Technology and is part of the intelligent XR Lithium-ion Series designed for efficiency and making applications faster.

No Load Speed: 7,000/min.
Disc Diameter: 125mm
Spindle: M14
Weight: 3.0kg

1 x 18V DCS331 XR Premium Jigsaw is designed for efficiency and has a powerful and highly efficient DEWALT PM47 fan-cooled motor with replaceable brushes. The intelligent variable speed trigger and lock-off switch ensure quick controlled cuts and enhanced work safety. Quick and easy, patented keyless blade change system accepts T-shank blades.

Strokes at No Load: 0-3,000/min.
Stroke Length: 26mm
Capacity: Wood 135mm, Metal 10mm
Weight: 3.1kg

1 x 18V DCL040 XR Torch is the latest generation work light, using LED Technology. Compact, lightweight design with impact resistant housing and improved ergonomic design and rubber grip for increased comfort. The LED bulb produces 110 lumen output (10,000 hr life) with a 2 zone light pattern. The flashlight head pivots more than 90º vertically with a ratchet lock.

Also supplied with: 3 x 18/54V 6.0/2.0Ah FlexVolt Li-ion Batteries, 1 x DCB118 Multi-Voltage Charger, 2 x DS300 TOUGHSYSTEM™ Toolboxes


Type Six pack

Reviews


Be the first to submit a review

Trustpilot