DEWALT DCK699M3T XR 6 Piece Kit 18V 3 x 4.0Ah Li-ion

Extended range
Order Code:

95-3860

Brand: DEWALT MPN: DCK699M3T-GB EAN-13: 5035048636718
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1439.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCK699M3T XR 6 Piece Kit, contains the following:

1 x 18V DCD795 Brushless Compact Combi Drill has a lightweight, compact design for use in confined spaces. With 2-speed, all-metal transmission and LED work light.

Chuck: 13mm.
No Load Speed: 0-600/0-2,000/min.
Impact Rate: 0-10,200/0-34,000/min.
Max Torque: 60Nm.
Capacity: Wood: 38mm, Steel: 13mm, Masonry: 13mm

1 x 18V DCF887 Brushless Impact Driver with brushless motor technology, aluminium front housing and an ergonomic handle. 3 LEDs provide work piece illumination. With 'drop in' keyless hex driver for a quick, one-handed fitment.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-1,000/0-2,800/0-3,250/Min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm.
Max Torque: 26/80/205Nm.

1 x 18V DCH253 SDS Hammer Drill is ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4mm to 24mm. Has a rotation stop mode for light chiselling in plaster, tiles and render and an impact stop mode for rotary only drilling in wood and metal.

No Load Speed: 0-1,200/min.
Impact Rate: 0-4,500/min with 2.1 Joules.
Capacity: Concrete: 24mm, Steel: 13mm, Wood: 26mm.
Weight 3.1kg.

1 x 18V DCS331 Jigsaw has a keyless blade change and intelligent variable speed trigger. Accepts T-shank blades.

Strokes at No Load: 0-3,000/min.
Levels of Pendulum Stroke: 4.
Stroke Length: 26mm.
Capacity: Wood: 135mm, Metal: 10mm.

1 x 18V DCS391 Circular Saw with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, which delivers up to 3,700 rotations per minute for a fast cutting action.

No Load Speed: 3,700/min.
Max Cutting Depth: @90°: 55mm, @45°: 55mm.
Blade: 165 x 20mm bore.
Weight: 3.8kg.

1 x 18V DCL040 LED Pivot Light has a compact, lightweight design with impact resistant housing and improved ergonomic design and rubber grip for increased comfort. The LED Bulb produces 110 Lumen output (10,000Hr Life) with a 2 zone light pattern. The flashlight head pivots more than 90º vertically with ratchet lock.

1 x 10.8-18V DCB115 XR Multi-Voltage Charger has a compact size, making it easy to store and it is also wall mountable. A bright LED indicator communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold conditions. It is capable of charging a 2.0Ah battery pack in 30 minutes.

Supplied with 3 x 18V 4.0Ah Li-ion Batteries and 2 x DWST1-71195 TSTAK™ Deep Toolboxes.


Type Six pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot