DEWALT DCK755P3T XR Brushless 7 Piece Kit 18V 3 x 5.0Ah Li-ion

Standard range
Order Code:

95-3861

Brand: DEWALT MPN: DCK755P3T-GB EAN-13: 5035048734513
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1175.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

The DEWALT DCK755P3T XR 7 Piece Kit, contains the following:

1 x 18V DCD796 XR Brushless Combi Drill has an ultra-compact, lightweight design. The 2-speed all-metal transmission provides increased run time and longer tool life. It offers a 15-position adjustable torque control for consistent screwdriving.

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Torque: 27/70Nm, 15 Settings
Capacity: Steel 13mm, Masonry 13mm, Wood 40mm

1 x 18V DCF887 XR Brushless Impact Driver is equipped with application control. This is achieved through 3 motor speeds and torque settings. Precision Drive mode offers additional control in screwdriving applications to avoid material and fastener damage. It has a super lightweight and compact design.

Bit Holder: 6.35mm (1/4in)
No Load Speed: 0-1,000/0-2,800/0-3,250/min.
Impact Rate: 0-1,800/0-2,900/0-3,800/bpm
Max. Torque: 26/80/205Nm
Weight: 1.56kg

1 x 18V DCS355 XR Oscillating Multi-Tool delivers up to 57% more run time over brushed motors. It uses the quick-change accessory system that allows blades and attachments to be changed quickly without the use of tools.

No Load Speed: 0-20,000/min.
Length: 310mm
Weight: 1.06kg

1 x 18V DCH273 XR Brushless SDS Plus 3-Mode Hammer is fitted with an electronic clutch for consistently high torque and improved durability. Ideal for drilling anchors and fixing holes into concrete.

Modes: Rotary, SDS Hammer, Chisel Only
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,600/bpm with 2.1 joules
Capacity: Wood 26mm, Metal 13mm, Masonry 24mm
Weight: 3.1kg

1 x 18V DCG405 XR Brushless Grinder with an electronic clutch that reduces the kickback reaction in the event of a pinch or stall. The 2-position side handle provides greater control, whilst the rubber overmould provides enhanced grip and comfort. For added safety, the electronic brake stops the wheel quickly when the trigger is released.

No Load Speed: 9,000/min.
Disc Diameter: 125mm, M14 Spindle
Weight: 1.75kg

1 x 18V DCS570 XR Brushless Circular Saw, ideal for general-purpose ripping, cross-cutting and bevelling, for wood and other construction materials. It has a high torque brushless motor for improved durability and power. With a precise cutting depth scale, up to 65mm and a variable bevel angle, up to 57°. Its stable block construction provides low vibration running and increased service life. With an additional handle for safe two-handed work.

No Load Speed: 5,500/min.
Max. Cutting Depth: @90º 64mm
Blade: 184 x 16mm Bore
Bevel Capacity: 57°

1 x 18V DCS334 XR Brushless Top Handle Jigsaw has an intelligent variable speed trigger, lock-off switch and 4-position pendulum action. Quick and easy keyless blade change system, accepts T-shank blades. The tool-free adjustable shoe is fitted with an anti-scratch cover, bevels to 45° in both directions. The dust port is AirLock compatible.

Strokes No Load: 0-3,200/min.
Stroke Length: 26mm
Bevel Capacity: 0-45°
Capacity: Wood 135mm, Metal 10mm
Weight: 2.1kg

Also supplied with: 3 x 18V 5.0Ah Li-ion Batteries, 1 x 10.8-18V DCB115 XR Li-ion Charger, 1 x TSTAK™ VI Deep Toolbox (171195), 1 x TSTAK™ II Toolbox (Suitcase Flat Top) (170703) and 1 x TSTAK™ Mobile Storage with Extendable Handle (175799).


Type Seven pack

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot