Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £300.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCM572 FlexVolt XR Blower has a highly efficient brushless motor that delivers up to 15 minutes run time (with a 3.0Ah battery). Allowing you to clear more debris, quickly. Its variable speed trigger with lock allows full power control without having to hold down the trigger. The curved tube design creates rotational control and reduces fatigue.
Supplied with a concentrator attachment that increases force for stubborn debris.
Specification
Max Air Flow: 195km/h (121mph).
Speed: Variable Speed Trigger.
Weight: 4.5kg.
The DEWALT DCM572 FlexVolt XR Blower comes as a bare unit, NO battery or charger supplied.
Type | Blower |
---|
To use this facility please Sign In.
Sign In