Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £204.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCMB562 XR Brushless Axial Blower delivers fast, efficient clean-ups, both indoors and outside. Its brushless motor has been designed to run cooler and more efficiently, enabling more power to be delivered during applications, resulting in less wear and increased longevity of the tool.
The Aerospike Concentrator focuses airflow and increases speed for maximum productivity. It also doubles as a robust scraper, effectively removing impacted leaves, moss, mud, grime and other embedded matter.
This versatile and powerful cordless blower will be welcomed by an array of professional users including construction teams, carpenters, metal and woodworkers, gardeners, landscapers, park clean-up workers and clearance specialists.
Specification:
Max. Air Speed: 200km/h
Weight: 3.6kg
The DEWALT DCMB562N XR Brushless Axial Blower comes as a Bare Unit - No Battery or Charger supplied.
Type | Blower |
---|
To use this facility please Sign In.
Sign In