DEWALT DCMB562P1 XR Brushless Axial Blower 18V 1 x 5.0Ah Li-ion

Extended range
Order Code:

95-3886

Brand: DEWALT MPN: DCMBL562P1-GB EAN-13: 5035048728079
Qty Unit Price (Ex VAT)
1+ £302.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCMB562 XR Brushless Axial Blower delivers fast, efficient clean-ups, both indoors and outside. Its brushless motor has been designed to run cooler and more efficiently, enabling more power to be delivered during applications, resulting in less wear and increased longevity of the tool.

The Aerospike Concentrator focuses airflow and increases speed for maximum productivity. It also doubles as a robust scraper, effectively removing impacted leaves, moss, mud, grime and other embedded matter.

This versatile and powerful cordless blower will be welcomed by an array of professional users including construction teams, carpenters, metal and woodworkers, gardeners, landscapers, park clean-up workers and clearance specialists.

Specification:

Max. Air Speed: 200km/h
Weight: 3.6kg

The DEWALT DCMB562P1 XR Brushless Axial Blower is supplied with:

1 x 18V 5.0Ah Li-ion Battery
1 x 18V Charger


Type Blower

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot