DEWALT DCP580N XR Brushless Planer 18V Bare Unit

Standard range
Order Code:

95-3912

Brand: DEWALT MPN: DCP580N-XJ EAN-13: 5035048616253
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

The DEWALT DCP580 XR Brushless Planer has a powerful brushless motor that provides a smooth planing performance combined with extended run time. Lightweight, compact and ergonomic design for comfortable use in all orientations.

The large twin blade drum is fitted with TCT blades for high quality surface finish. On-board blade storage and Torx key enable fast blade change, minimising downtime. With a large front and rear shoe for improved stability. It is compatible with the AirLock dust extraction system.

DCP580P2: 2 x 18V 5.0Ah XR Li-ion Batteries.
DCP580N: Bare Unit, No Battery or Charger Supplied.
DWV9390: Replacement Dust Bag.

Supplied with: 2 x Tungsten Carbide Tipped Reversible Blades, 1 x Hex Wrench, 1 x Torx Key, 1 x Guide Fence and 1 x Blade Alignment Plate.

Specification

No Load Speed: 15,000/min.
Cutting Depth: 2mm, Rebate Depth: 9mm
Planer Width: 82mm
Weight: 2.5kg

The DEWALT DCP580N XR Brushless Planer is a Bare Unit - No Battery or Charger supplied.


Type Planer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot