Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £82.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT DCR011-XJ 10.8V / 18V / 54V Bluetooth® Speaker produces high-fidelity audio out of the high-quality speakers. The bass port maximises bass and range, and the Bluetooth® carries a range of up to 30m. You can stream audio from a mobile or plug-in directly with an aux cable. The carry handle and hang system, along with an over moulded side bumper and a metal speaker grill, gives the DCR011-XJ Bluetooth® Speaker portability and durability for transport and use on the site.
The DCR011-XJ is compatible with DEWALT's full range of 10.8V, 18V and 54V batteries and is the perfect speaker for any site, job or tradesman.
Bare Unit, No Battery Supplied.
Voltage | N/AV |
---|---|
Type | Bluetooth Speaker |
Weight | 2.12kg |
Battery Included | No (Body Only) |
Number of Batteries | 0 |
Battery Technology | N/A |
Battery Capacity | N/A |
Bluetooth | Yes |
FM Radio | No |
DAB+ Radio | No |
USB Charging | Yes |
To use this facility please Sign In.
Sign In